Cornell Dubilier DME10S82K technical specifications.
| Capacitance | 82nF |
| Height | 18.5mm |
| Lead Pitch | 17.5mm |
| Length | 21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME10S82K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.