Polyester film capacitor with 560nF capacitance and 100V DC rating. Features radial leads with a 10mm pitch, suitable for through-hole PCB mounting. Operates across a -55°C to 125°C temperature range with a 1% dissipation factor. RoHS compliant and packaged in bulk.
Cornell Dubilier DME1P56K-F technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 10.9mm |
| Height - Seated (Max) | 0.429inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME1P56K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.