Cornell Dubilier DME1W1K technical specifications.
| Capacitance | 1uF |
| Dielectric Material | Polyester |
| Height | 14mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME1W1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.