Cornell Dubilier DME1W1P2K technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 12.8mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME1W1P2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.