
Cornell Dubilier DME1W3P3K technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME1W3P3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.