
Radial polyester film capacitor featuring 3.3µF capacitance and 100V DC rated voltage. This through-hole component utilizes a PET dielectric, offering a 10% tolerance and a dissipation factor of 1%. Operating across a wide temperature range from -55°C to 125°C, it has a lead pitch of 15mm and a lead diameter of 0.8mm. The capacitor is RoHS compliant and packaged in bulk.
Cornell Dubilier DME1W3P3K-F technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME1W3P3K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
