Cornell Dubilier DME1W3P9K technical specifications.
| Capacitance | 3.9uF |
| Height | 16.4mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME1W3P9K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.