Cornell Dubilier DME1W8P2K-F technical specifications.
| Capacitance | 8.2uF |
| Height | 20mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME1W8P2K-F to view detailed technical specifications.
No datasheet is available for this part.