Radial film capacitor with 120nF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 1%. Operates from -55°C to 125°C with a 1000-hour life rating. Through-hole mounting with 7.5mm lead pitch, measuring 10.3mm x 6mm x 9mm. RoHS compliant.
Cornell Dubilier DME2P12K-F technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2P12K-F to view detailed technical specifications.
No datasheet is available for this part.