Cornell Dubilier DME2P1K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Height | 8mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 5.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME2P1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.