Cornell Dubilier DME2P27K technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 11.5mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DME |
| Termination | PC Pins |
| Thickness | 5.99mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME2P27K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.