Cornell Dubilier DME2P33K technical specifications.
| Capacitance | 330nF |
| Dissipation Factor | 1% |
| Height | 12mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | DME |
| Termination | Radial |
| Thickness | 7.01mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME2P33K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.