Radial polyester film capacitor, 0.33µF capacitance, 250V DC rated voltage, 160V AC rated voltage, and 10% tolerance. Features a PET dielectric, 1% dissipation factor, and operates across a -55°C to 125°C temperature range. Through-hole mounting with radial leads, 10mm pitch, and 0.6mm lead diameter. RoHS compliant with a 1000-hour life rating.
Cornell Dubilier DME2P33K-F technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2P33K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.