Radial polyester film capacitor with 0.68µF capacitance and 250V DC voltage rating. Features 10% tolerance, 1% dissipation factor, and operates from -55°C to 125°C. Through-hole mounting with 15mm lead pitch and 0.8mm lead diameter. RoHS compliant with PET dielectric.
Cornell Dubilier DME2P68K-F technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 13.5mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2P68K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.