Radial film capacitor with 27nF capacitance and 250V DC rating. Features PET dielectric for reliable performance up to 125°C. Through-hole mounting with 7.5mm lead pitch and 0.6mm lead diameter. Dimensions are 10.3mm length, 4.5mm width, and 7.5mm height. 10% tolerance and 160V AC rating. RoHS compliant.
Cornell Dubilier DME2S27K-F technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 0.406inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2S27K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.