General purpose radial film capacitor featuring 33nF capacitance and 250V DC rated voltage. Dielectric material is PET (Polyester) with a 10% tolerance. Operating temperature range is -55°C to 125°C, with a dissipation factor of 1%. Dimensions are 10.3mm length, 4.5mm width, and 7.5mm height, with a 7.5mm lead pitch. Through-hole mounting on PCBs is supported.
Cornell Dubilier DME2S33K-F technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 7.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2S33K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.