
Radial polyester film capacitor, 250V DC rated voltage, 160V AC rated voltage, with 47nF capacitance and 10% tolerance. Features a 1% dissipation factor, operating temperature range of -55°C to 125°C, and radial leads with a 7.5mm pitch. Through-hole mounting for PCB applications, with dimensions of 10.3mm length, 4.5mm width, and 7.5mm height. RoHS compliant and packaged in bulk.
Cornell Dubilier DME2S47K-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 7.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2S47K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
