Radial film capacitor with 1.8µF capacitance and 250V DC / 160V AC voltage rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 26mm (length) x 7.5mm (width) x 15.5mm (height) with a 22.5mm lead pitch and 0.8mm lead diameter. Through-hole mounting with PC pin terminations.
Cornell Dubilier DME2W1P8K-F technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2W1P8K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.