Cornell Dubilier DME2W3P3K technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dissipation Factor | 1% |
| Height | 19mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME2W3P3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.