Cornell Dubilier DME2W6P8K technical specifications.
| Capacitance | 6.8uF |
| Height | 22.5mm |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME2W6P8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.