
General purpose radial leaded film capacitor with 6.8µF capacitance and 250V DC rating. Features a polyester dielectric, 10% tolerance, and a wide operating temperature range of -55°C to 125°C. This RoHS compliant component is designed for through-hole PCB mounting with a 27.5mm lead pitch.
Cornell Dubilier DME2W6P8K-F technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Depth | 13.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 22.5mm |
| Height - Seated (Max) | 0.886inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2W6P8K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.