Cornell Dubilier DME2W8P2K-F technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 24mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2W8P2K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.