Radial film capacitor featuring 120nF capacitance and 400V DC rating. PET dielectric construction offers 10% tolerance and operates across a -55°C to 125°C temperature range. Dimensions include 10mm height, 5.5mm width, and 0.728-inch length with a 15mm lead pitch. Through-hole mounting with PC pin terminations.
Cornell Dubilier DME4P12K-F technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME4P12K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.