General purpose radial film capacitor featuring 560nF capacitance and 400V DC rated voltage. Dielectric is PET polyester with 10% tolerance and 1% dissipation factor. Operating temperature range spans -55°C to 125°C. Dimensions are 26mm length, 7mm width, and 16mm height with 23mm lead pitch and 0.8mm lead diameter. Through-hole mounting with PC pin terminations.
Cornell Dubilier DME4P56K-F technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 23mm |
| Length | 26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME4P56K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.