Radial film capacitor with 10nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 1%. Operates from -55°C to 125°C with a 1000-hour life expectancy. Through-hole mounting with a 7.5mm lead pitch. Dimensions are 10.3mm (L) x 4.3mm (W) x 7.4mm (H). RoHS compliant.
Cornell Dubilier DME4S1K-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 4.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 7.4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME4S1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.