General purpose radial film capacitor with 33nF capacitance and 400V DC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Radial leads with a 7.5mm pitch and a 0.6mm diameter are provided for through-hole PCB mounting. Dimensions are 10.3mm length, 6mm depth, and 9mm height.
Cornell Dubilier DME4S33K-F technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 9mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME4S33K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
