Radial polyester film capacitor, 400V DC rated voltage, 200V AC rated voltage, with 47nF capacitance and 10% tolerance. Features a 10mm lead pitch, 0.6mm lead diameter, and a radial construction suitable for through-hole PCB mounting. Operating temperature range from -55°C to 125°C, with a 1% dissipation factor. RoHS compliant.
Cornell Dubilier DME4S47K-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 8.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME4S47K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.