General purpose radial film capacitor with 56nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and 1% dissipation factor. Operates from -55°C to 125°C with a 10mm lead pitch and 0.6mm lead diameter. Through-hole mounting with PC pin terminations. Dimensions are 12.5mm (L) x 5.5mm (W) x 10mm (H). RoHS compliant.
Cornell Dubilier DME4S56K-F technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 10mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME4S56K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.