General purpose radial film capacitor with 1.5µF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 1%. Operates from -55°C to 125°C, with dimensions of 31mm (L) x 9.5mm (W) x 19mm (H) and a 27.5mm lead pitch. RoHS compliant and suitable for through-hole PCB mounting.
Cornell Dubilier DME4W1P5K-F technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 9.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME4W1P5K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
