Cornell Dubilier DME4W1P8K technical specifications.
| Capacitance | 1.8uF |
| Dielectric Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME4W1P8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.