The DME6P1-1K-F is a 100nF film capacitor from Cornell Dubilier, rated for 630V DC. It features a radial termination and a tolerance of 10%. The capacitor has a life expectancy of 1000 hours and is available in bulk packaging. Its dimensions are 18.5mm in length, 5.5mm in width, and 14mm in height, with a lead pitch of 21.59mm.
Cornell Dubilier DME6P1-1K-F technical specifications.
| Capacitance | 100nF |
| Height | 14mm |
| Lead Pitch | 21.59mm |
| Length | 18.5mm |
| Life (Hours) | 1000Hour |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME6P1-1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.