Radial film capacitor with 120nF capacitance and 10% tolerance. Features a 630V DC rated voltage and 250V AC rated voltage, utilizing a PET dielectric. Operating temperature range spans from -55°C to 125°C, with a 1000-hour life rating. Dimensions are 18.5mm length, 6.5mm width, and 14.5mm height, with 0.8mm lead diameter and 15mm lead pitch for through-hole mounting.
Cornell Dubilier DME6P12K-F technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME6P12K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.