Cornell Dubilier DME6P18K technical specifications.
| Capacitance | 180nF |
| Height | 16mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| RoHS Compliant | No |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME6P18K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.