General purpose radial leaded polyester film capacitor with 0.18µF capacitance and 630V DC rated voltage. Features 10% tolerance, 125°C maximum operating temperature, and 1% dissipation factor. Through-hole mounting with 15mm lead pitch and 0.8mm lead diameter. RoHS compliant and lead-free construction.
Cornell Dubilier DME6P18K-F technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME6P18K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.