Polyester film capacitor with 0.22µF capacitance and 630V DC rating. Features radial leaded construction with a 15mm lead pitch and 0.8mm lead diameter for through-hole PCB mounting. Operates across a wide temperature range from -55°C to 125°C, with a 10% tolerance. This RoHS compliant component is supplied in bulk packaging.
Cornell Dubilier DME6P22K-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17mm |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME6P22K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.