Cornell Dubilier DME6P56K technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 20mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Life (Hours) | 500Hour |
| RoHS Compliant | No |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME6P56K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.