Radial film capacitor featuring 0.56µF capacitance and a 630V DC voltage rating. Constructed with PET dielectric, this component offers a 10% tolerance and operates across a wide temperature range from -55°C to 125°C. Measuring 26mm in length, 10.5mm in width, and 20mm in height, it utilizes radial leads with a 22.5mm pitch for through-hole mounting. This RoHS compliant capacitor is rated for 250V AC and has a life expectancy of 1000 hours.
Cornell Dubilier DME6P56K-F technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME6P56K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.