Radial polyester film capacitor with 630V DC rated voltage and 250V AC rated voltage. Features 10nF capacitance with a ±10% tolerance and 1% dissipation factor. Operating temperature range spans -55°C to 125°C. Through-hole mounting with radial leads, 10mm pitch, and 0.6mm diameter. RoHS compliant and packaged in bulk.
Cornell Dubilier DME6S1K-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 8mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME6S1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.