Radial polyester film capacitor, 630V DC rated voltage, 250V AC rated voltage, and 33nF capacitance. Features 10% tolerance, 1% dissipation factor, and a PET dielectric. Operating temperature range from -55°C to 125°C. Through-hole mounting with 10mm lead pitch and 0.6mm lead diameter. RoHS compliant.
Cornell Dubilier DME6S33K-F technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 6.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 11.9mm |
| Height - Seated (Max) | 0.528inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME6S33K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.