Radial polyester film capacitor with 0.047µF capacitance and 630V DC rated voltage. Features 10% tolerance, 1% dissipation factor, and a wide operating temperature range of -55°C to 125°C. Through-hole mounting with radial leads on a 10mm pitch. RoHS compliant and suitable for PCB applications.
Cornell Dubilier DME6S47K-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 13.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME6S47K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.