Cornell Dubilier DME6S47KCA-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Tolerance | 10% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME6S47KCA-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.