General purpose radial film capacitor featuring 2.2µF capacitance and a 630V DC rating. Dielectric is PET (Polyester) with a 10% tolerance. Operating temperature range is -55°C to 125°C, with a rated life of 500 hours. Dimensions are 31mm (length) x 20mm (width) x 29mm (height), with a 27.5mm lead pitch and 0.8mm lead diameter for through-hole mounting.
Cornell Dubilier DME6W2P2K technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 20mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height | 29mm |
| Height - Seated (Max) | 1.142inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME6W2P2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.