The DMF104J100A from Cornell Dubilier is a 100nF film capacitor with a DC rated voltage of 100V and a tolerance of 5%. It has a radial termination and is mounted through a hole. The capacitor has a diameter of 0.6mm and a height of 0.374inch. It is not RoHS compliant.
Cornell Dubilier DMF104J100A technical specifications.
| Capacitance | 100nF |
| Diameter | 0.6mm |
| Height | 0.374inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 0.413inch |
| RoHS Compliant | No |
| Series | DMF |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DMF104J100A to view detailed technical specifications.
No datasheet is available for this part.
