The DMF335K400GTA film capacitor from Cornell Dubilier features a capacitance of 3.3uF with a tolerance of 10%. It has a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. The capacitor is constructed with a wound design and has a PET dielectric. It is rated for operation between -40°C and 100°C and is available in a through-hole radial package with a terminal pitch of 37.5mm.
Cornell Dubilier DMF335K400GTA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 42 X 18.5 X 30.5mm |
| Terminal Pitch | 37.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier DMF335K400GTA to view detailed technical specifications.
No datasheet is available for this part.