The Cornell Dubilier DMF335M400GTA film capacitor features a capacitance of 3.3uF with a tolerance of 20%. It is rated for 400VDC and 200VAC, with a dielectric material of PET. The capacitor has a negative capacitance tolerance of -20 and operates within a temperature range of -40 to 100 degrees Celsius. It is designed for through hole mounting with a radial termination style and wound construction. The capacitor measures 42 X 18.5 X 30.5mm with a terminal pitch of 37.5mm.
Cornell Dubilier DMF335M400GTA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 42 X 18.5 X 30.5mm |
| Terminal Pitch | 37.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier DMF335M400GTA to view detailed technical specifications.
No datasheet is available for this part.