The DMF474K100C is a 0.47uF film capacitor with a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. It features a PET dielectric and a tolerance of 10%. The capacitor is constructed with a wound design and has a size of 18.5 X 6 X 11. It is suitable for through hole mounting and has a terminal pitch of 15. The operating temperature range is from -40 to 100 degrees Celsius.
Cornell Dubilier DMF474K100C technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18.5 X 6 X 11mm |
| Terminal Pitch | 15mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier DMF474K100C to view detailed technical specifications.
No datasheet is available for this part.