
Cornell Dubilier DMM4S33-1K-F technical specifications.
| Capacitance | 33nF |
| Height | 10.5mm |
| Lead Pitch | 10mm |
| Length | 14mm |
| Life (Hours) | 1000Hour |
| Packaging | Bulk |
| Series | DMM |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMM4S33-1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
