Cornell Dubilier DMM6P22K technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DMM |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DMM6P22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.