Cornell Dubilier DMMACS22K-F technical specifications.
| Capacitance | 22nF |
| Height | 12.7mm |
| Lead Pitch | 17.4mm |
| Length | 23.8mm |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | DMM |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 360V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMMACS22K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.