Cornell Dubilier DMT1D15K technical specifications.
| Capacitance | 1.5nF |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DMT1D15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.